SDDHA10100
Alps ElectricSwitch Push Button N.C. SPST Round Button 10A 12VDC Quick Connect Screw Mount Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDHA10100
RoHS:
Yes
HTS:
8536509065
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
360
Package Type:
Tray
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Contact Rating @ Voltage:
10A@12 VDC
Actuator Style:
Round Button
Terminal Type:
Quick Connect
The ALPS ELECTRIC SDDHA10100 is a reliable, high-quality push button switch that is normally closed (N.C.) and features a single-pole, single-throw (SPST) design with a round button. This durable switch is rated for 10A at 12VDC and is designed for easy installation with quick connect terminals and screw mounting. Perfect for a variety of electronic applications, the ALPS ELECTRIC SDDHA10100 is sure to provide reliable performance in any project. This product is packaged in trays for convenient storage and organization.
Search Keywords:
SDDHA10100
IN STOCK:
347
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.75
$37.500
50
$3.15
$157.500
360
$2.83
$1,018.800
720
$2.67
$1,922.400
1,080
$2.63
$2,840.400
2,520
$2.59
$6,526.800
5,040
$2.53
$12,751.200
7,560
+
$2.49
$18,824.400
Product Guides