Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDJE10300
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Tray
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC Bulk
Search Keywords:
SDDJE10300
This product is discontinued, but still in stock
IN STOCK:
325
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.790
$44.750
100
$1.763
$176.300
250
$1.737
$434.250
500
$1.711
$855.500
1,000
$1.053
$1,053.000
1,500
$0.833
$1,249.500
2,000
+
$0.817
$1,634.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides