Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDJE12400
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1250
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Rocker ON OFF SPST PC Pins Curved Rocker 10A 250VAC Bulk
Search Keywords:
SDDJE12400
This product is discontinued, but still in stock
IN STOCK:
58
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.77
$44.250
100
$1.55
$155.000
250
$1.46
$365.000
500
$1.40
$700.000
1,250
$1.31
$1,637.500
2,500
$1.29
$3,225.000
5,000
$1.26
$6,300.000
7,500
+
$1.24
$9,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides