Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDJE30500
RoHS:
Yes
HTS:
8536509040
COO:
CN
Supplier Standard Pack
2000
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST PC Pins Curved Rocker 10A 250VAC Bulk
Search Keywords:
SDDJE30500
This product has been discontinued by the supplier
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides