Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDJF31000
RoHS:
Yes
HTS:
8536509040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Rocker ON OFF DPST PC Pins Curved Rocker 16A 250VAC Bulk
Search Keywords:
SDDJF31000
This product is discontinued, but still in stock
IN STOCK:
33
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$13.88
$138.800
25
$4.90
$122.500
100
$3.88
$388.000
250
$3.68
$920.000
500
$2.27
$1,135.000
750
$1.79
$1,342.500
1,000
+
$1.76
$1,760.000
Product Guides