Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDDJF31100
RoHS:
Yes
HTS:
8536509040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Mounting:
Panel Mount/Through Hole
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Curved Rocker
Actuator Color:
N/A
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Right Angle
Life Cycle:
Discontinued & Replaced
Switch Rocker ON OFF DPST PC Pins Curved Rocker 16A 250VAC Bulk
Search Keywords:
SDDJF31100
This product is not in stock and cannot be back-ordered
Product Guides