help desk software
DATA SHEET

SDKPA40300

Alps Electric

Slide Switch DPDT 5A 250VAC PC Pins Panel Mount/Through Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SDKPA40300
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bulk
Mounting:
Panel Mount/PCB Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
5@250VAC A
Termination Style:
PC Pins
Life Cycle:
Discontinued
Slide Switch DPDT 5A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords:
SDKPA40300
  This product is discontinued, but still in stock
IN STOCK: 300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.815
$281.500
200
$2.575
$515.000
300
$2.495
$748.500
500
$2.419
$1,209.500
800
$2.220
$1,776.000
1,000 +
$2.180
$2,180.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides