help desk software
DATA SHEET

SKEGACA010

Alps Electric

Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKEGACA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Dimension:
6 x 6 x 9 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
0.78 N
Contact Rating @ Voltage:
0.005@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk
Search Keywords:
SKEGACA010
   This product has been discontinued by the supplier
Minimum Order:
40
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models