Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHCACA010
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
1
Package Type:
Bulk
Dimension:
12 x 12.5 x 8.8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
This product is not in stock and cannot be back-ordered
Product Guides