help desk software
DATA SHEET

SKHCAGA010

Alps Electric

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHCAGA010
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
12 x 12.5 x 8.8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SKHCBEA010
SKHCBEA010
VIEW PRODUCT
Tools/3D Models
Product Guides