help desk software
DATA SHEET

SKHCBGA010

Alps Electric

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.55N Thru-Hole .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHCBGA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bulk
Dimension:
12 x 12.5 x 8.8 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The SKHCBGA010 from Alps Electric is a tactile switch with a normally open, single-pole single-throw configuration. It features PC pins for easy and secure connection. The switch has a low current rating of 0.05A and operates at 12VDC. With a actuating force of 2.55N, it provides a satisfying tactile feedback when pressed. The switch is designed for through-hole mounting, ensuring reliable installation on circuit boards.
Search Keywords:
SKHCBGA010
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4616
$46.160
1,000
$0.3636
$363.600
2,500
$0.3478
$869.500
5,000
$0.3426
$1,713.000
10,000
$0.3288
$3,288.000
25,000
$0.3158
$7,895.000
50,000
$0.3110
$15,550.000
100,000 +
$0.3063
$30,630.000
Tools/3D Models
Product Guides