help desk software
DATA SHEET

SKHHAPA010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHAPA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Bulk
Dimension:
6 x 6.5 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHAPA010
IN STOCK: 7
Can Ship immediately
You may purchase in-stock quantity up to 7
Minimum Order:
250
Available in less than min:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1148
$0.1148
250
$0.1044
$26.1000
2,500
$0.0834
$208.5000
5,000
$0.0800
$400.0000
7,500
$0.0788
$591.0000
30,000
$0.0760
$2,280.0000
50,000
$0.0732
$3,660.0000
100,000
$0.0721
$7,210.0000
150,000 +
$0.0710
$10,650.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides