SKHHBSA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHBSA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bulk
Dimension:
6 x 6.5 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords:
SKHHBSA010
IN STOCK:
12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
250
Available in less than min:
12
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2297
$0.2297
250
$0.2088
$52.2000
2,500
$0.1668
$417.0000
5,000
$0.1600
$800.0000
7,500
$0.1576
$1,182.0000
30,000
$0.1520
$4,560.0000
50,000
$0.1464
$7,320.0000
100,000
$0.1442
$14,420.0000
150,000
+
$0.1420
$21,300.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides