SKHHDAA010
Alps ElectricSwitch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHDAA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bulk
Dimension:
6 x 6.5 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHDAA010
IN STOCK:
10,014
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1212
$30.300
2,500
$0.0955
$238.750
5,000
$0.0913
$456.500
7,500
$0.0899
$674.250
30,000
$0.0863
$2,589.000
50,000
$0.0829
$4,145.000
100,000
$0.0817
$8,170.000
150,000
+
$0.0804
$12,060.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides