SKHHDHA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHDHA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Dimension:
6 x 6.5 x 17 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The ALPS ELECTRIC SKHHDHA010 is a tactile switch that provides a reliable and responsive input solution for various electronic devices. With a normally open (N.O.) single-pole, single-throw (SPST) configuration, this round button switch offers a compact design suitable for space-limited applications. The switch features PC pins for convenient through-hole mounting and offers a maximum current rating of 0.05A and a voltage rating of 12VDC. It possesses a tactile force of 0.98N, ensuring a satisfying tactile feedback upon actuation. The SKHHDHA010 is available in bulk packaging, making it an ideal choice for large-scale manufacturing and production.
Search Keywords:
SKHHDHA010
IN STOCK:
481
Can Ship immediately
On Order:
10,000
can ship 11/28/24
10,000
can ship 12/19/24
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3154
$78.850
2,500
$0.2484
$621.000
5,000
$0.2376
$1,188.000
10,000
$0.2310
$2,310.000
25,000
$0.2246
$5,615.000
50,000
$0.2158
$10,790.000
100,000
$0.2126
$21,260.000
150,000
+
$0.2094
$31,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
CR2512-JW-101ELF
Thick Film Chip Resistor - 1 W - 100 ohm ±5% - ±200ppm/°C - SMD 2512 - RoHS Compliant - Ta...
SSL-LX5093XIC
LED Uni-Color Red 635nm 2-Pin T-1 3/4
45F20RE
Res Wirewound 20 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
ECQ-UAAF334K
Cap Film Suppression X2 0.33uF 275VAC PP 10% (17.5 X 9 X 16mm) Radial Plastic Rectangular ...
ABLS-8.000MHZ-B2-T
Crystal - 8.000MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C...