SKHHDJA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHDJA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Dimension:
6 x 6.5 x 17 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHDJA010
IN STOCK:
5,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1501
$37.525
2,500
$0.1200
$300.000
5,000
$0.1152
$576.000
10,000
$0.1121
$1,121.000
25,000
$0.1093
$2,732.500
50,000
$0.1053
$5,265.000
100,000
$0.1037
$10,370.000
150,000
+
$0.1022
$15,330.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides