SKHHDTA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHDTA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Dimension:
6 x 6.5 x 13 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The ALPS ELECTRIC SKHHDTA010 is a round button tactile switch designed for use in various electronic applications. It features a single pole single throw (SPST) configuration with normally open (N.O.) contacts. With a low current rating of 0.05A and a voltage rating of 12VDC, this switch offers reliable operation within typical electronic circuits. The switch also has a tactile feedback mechanism, providing users with a satisfying click sensation when pressed. With a button force of 0.98N, it requires a moderate amount of pressure for actuation. The SKHHDTA010 is designed for through-hole mounting, allowing soldering of its PC pins directly onto a circuit board. This switch is available in bulk packaging, making it suitable for large-scale production.
Search Keywords:
SKHHDTA010
IN STOCK:
6,108
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1577
$39.425
2,500
$0.1242
$310.500
5,000
$0.1188
$594.000
10,000
$0.1155
$1,155.000
25,000
$0.1123
$2,807.500
50,000
$0.1079
$5,395.000
100,000
$0.1063
$10,630.000
150,000
+
$0.1047
$15,705.000
Product Guides
Product Changes