SKHHDUA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHDUA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Dimension:
6 x 6.5 x 13 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHDUA010
IN STOCK:
57
Can Ship immediately
You may purchase in-stock quantity up to 57
Minimum Order:
250
Available in less than min:
57
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1735
$0.1735
250
$0.1577
$39.4250
2,500
$0.1242
$310.5000
5,000
$0.1188
$594.0000
10,000
$0.1155
$1,155.0000
25,000
$0.1123
$2,807.5000
50,000
$0.1079
$5,395.0000
100,000
$0.1063
$10,630.0000
150,000
+
$0.1047
$15,705.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States