help desk software
DATA SHEET

SKHHLMA010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHLMA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Bulk
Dimension:
7.5 x 7.85 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Search Keywords:
SKHHLMA010
IN STOCK: 3,539
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1404
$35.100
2,500
$0.1106
$276.500
5,000
$0.1058
$529.000
7,500
$0.1042
$781.500
30,000
$0.1000
$3,000.000
50,000
$0.0961
$4,805.000
100,000
$0.0946
$9,460.000
150,000 +
$0.0932
$13,980.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models