SKHHLNA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHLNA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bulk
Dimension:
7.5 x 7.85 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHLNA010
IN STOCK:
11,287
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1404
$35.100
2,500
$0.1106
$276.500
5,000
$0.1058
$529.000
7,500
$0.1042
$781.500
30,000
$0.1000
$3,000.000
50,000
$0.0961
$4,805.000
100,000
$0.0946
$9,460.000
150,000
+
$0.0932
$13,980.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
EC10E1220503
Mechanical Encoder Rotary Incremental Hollow 5mN-m Right Angle Quadrature Digital Square W...
36152
PIDG R 22-16 COMM 22-18 MIL 6
TC33X-2-105E
Res Trimmer 1M Ohm 25% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
SRB22A2DBBNN
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
KSC321GLFS
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5m...