SKHHLQA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHLQA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bulk
Dimension:
7.5 x 12.35 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
The ALPS ELECTRIC SKHHLQA010 is a high-quality tactile switch with a round button that offers a reliable solution for various electronic applications. This switch features normally open (N.O.) configuration and a single-pole, single-throw (SPST) design, making it ideal for momentary contact applications. It has PC pins for easy installation on printed circuit boards (PCBs). With a maximum current rating of 0.05A and an operating voltage of 12VDC, this switch provides efficient electrical performance. Its actuation force of 0.98N ensures a responsive tactile feedback, enhancing user experience. Designed for through-hole mounting, this switch can be easily integrated into PCB assemblies during bulk manufacturing processes. Trust ALPS ELECTRIC SKHHLQA010 for its durability, precision, and exceptional performance in your electronic projects.
Search Keywords:
SKHHLQA010
IN STOCK:
6,751
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3020
$75.500
2,500
$0.2378
$594.500
5,000
$0.2276
$1,138.000
7,500
$0.2242
$1,681.500
30,000
$0.2150
$6,450.000
50,000
$0.2066
$10,330.000
100,000
$0.2034
$20,340.000
150,000
+
$0.2003
$30,045.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes