SKHHLVA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHHLVA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
10000
Package Type:
Bulk
Dimension:
7.5 x 9.85 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHHLVA010
IN STOCK:
3,270
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.4421
$110.525
2,500
$0.3022
$755.500
5,000
$0.2804
$1,402.000
7,500
$0.2776
$2,082.000
30,000
$0.2748
$8,244.000
50,000
$0.2721
$13,605.000
100,000
$0.2694
$26,940.000
150,000
+
$0.2667
$40,005.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
Q14F1BXXG110E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug...
Q8F1BXXG24E
LED Panel Mount Indicator Uni-Color Green 6mcd 2-Pin
Q8F1BXXY12E
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
Q8F1BXXG06E
Panel Mount LED Indicator - 8mm - Green - 6VDC @ 20mA - Flush - Black Bezel - Solder Lugs/...