Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHLLAA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Dimension:
6.5 x 3.5 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Search Keywords:
SKHLLAA010
IN STOCK:
1,621
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1599
$39.975
2,500
$0.1258
$314.500
5,000
$0.1204
$602.000
7,500
$0.1170
$877.500
30,000
$0.1123
$3,369.000
50,000
$0.1094
$5,470.000
100,000
$0.1077
$10,770.000
150,000
+
$0.1061
$15,915.000
DOWNLOADS