help desk software
DATA SHEET

SKHLLCA010

Alps Electric

Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHLLCA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Bulk
Dimension:
7.3 x 7.22 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Search Keywords:
SKHLLCA010
IN STOCK: 12,500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1716
$42.900
500
$0.1690
$84.500
1,000
$0.1665
$166.500
2,500
$0.1640
$410.000
5,000
$0.1230
$615.000
7,500
$0.1148
$861.000
10,000 +
$0.1125
$1,125.000
Tools/3D Models
Product Guides