Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHMQKE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
8 x 6.5 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD
Search Keywords:
SKHMQKE010
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1261
$378.300
6,000
$0.1242
$745.200
9,000
$0.1223
$1,100.700
12,000
$0.1192
$1,430.400
27,000
$0.1174
$3,169.800
51,000
$0.1145
$5,839.500
102,000
$0.1128
$11,505.600
150,000
+
$0.1111
$16,665.000
Product Guides