help desk software
DATA SHEET

SKHMQME010

Alps Electric

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.35N SMD Embossed T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHMQME010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Dimension:
8 x 6.5 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.35 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.35N SMD Embossed T/R
Search Keywords:
SKHMQME010
IN STOCK: 30,047
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.1222
$366.600
6,000
$0.1203
$721.800
9,000
$0.1185
$1,066.500
12,000
$0.1160
$1,392.000
27,000
$0.1142
$3,083.400
51,000
$0.1117
$5,696.700
102,000
$0.1100
$11,220.000
150,000 +
$0.1084
$16,260.000
Tools/3D Models