SKHUABE010
Alps ElectricSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.98N SMD Embossed T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHUABE010
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack
1
Dimension:
6.5 x 7.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.98N SMD Embossed T/R
This product is not in stock and cannot be back-ordered
Product Guides