SKHUAKE010
Alps ElectricSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 0.98N SMD Embossed T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHUAKE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.5 x 7.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC part SKHUAKE010 is a highly reliable and compact tactile switch. It features a Normally Open Single Pole Single Throw (N.O. SPST) configuration with a round button and J-Bend terminals. With a low current rating of 0.05A and a voltage rating of 12VDC, this switch is suitable for a wide range of applications. It has a tactile force of 0.98N, providing a responsive and satisfying feedback when pressed. Designed for surface mount assembly, this switch is easy to integrate and is offered in embossed tape and reel packaging for convenience during manufacturing. Trust ALPS ELECTRIC's SKHUAKE010 for an exceptional tactile switching experience in your electronic devices.
Search Keywords:
SKHUAKE010
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1478
$443.400
6,000
$0.1456
$873.600
9,000
$0.1434
$1,290.600
12,000
$0.1397
$1,676.400
27,000
$0.1342
$3,623.400
51,000
$0.1322
$6,742.200
102,000
+
$0.1302
$13,280.400