SKHUALE010
Alps ElectricSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHUALE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.5 x 7.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC SKHUALE010 is a high-quality switch that combines a tactile, momentary action with a compact round button design. This switch is normally open (N.O.) with a single pole, single throw (SPST) configuration, making it suitable for a wide range of applications.With a J-bend design, the SKHUALE010 can be easily mounted on PCBs for efficient assembly. It features a low current rating of 0.05A and a voltage rating of 12VDC, making it suitable for low-power electronic devices. Additionally, this switch has a tactile force of 1.57N, providing users with a satisfying tactile feedback when pressed.Designed for surface mount applications, the SKHUALE010 is easy to integrate into your electronic circuit. It features an embossed top surface, enhancing its tactile feel and making it more comfortable to use.With its reliable performance and compact design, the ALPS ELECTRIC SKHUALE010 is an excellent choice for various electronic devices, including consumer electronics, industrial equipment, and automotive applications.
Search Keywords:
SKHUALE010
IN STOCK:
5,703
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2864
$859.200
6,000
$0.2821
$1,692.600
9,000
$0.2779
$2,501.100
12,000
$0.2720
$3,264.000
27,000
$0.2620
$7,074.000
51,000
$0.2580
$13,158.000
102,000
+
$0.2541
$25,918.200
CUSTOMERS
ALSO BOUGHT
P6B-26P
Relay Sockets PC Pin Through Hole
SML-LX0404SIUPGUSB
RGB LED Indication - Discrete - 1.95V Red - 2.85V Green - 2.73V Blue - Square with Flat To...
1778683
PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section:...
ERJ-1GNF4701C
Res Thick Film 0201 4.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R