SKHUPLE010
Alps ElectricSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHUPLE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.5 x 7.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R
Search Keywords:
SKHUPLE010
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1667
$500.100
6,000
$0.1642
$985.200
9,000
$0.1575
$1,417.500
12,000
$0.1552
$1,862.400
27,000
$0.1513
$4,085.100
51,000
$0.1490
$7,599.000
102,000
+
$0.1468
$14,973.600
Product Guides