SKHWALA010
Alps ElectricSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKHWALA010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Bulk
Dimension:
6 x 6.5 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords:
SKHWALA010
IN STOCK:
0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
2,500
$0.2912
$728.000
5,000
$0.1792
$896.000
7,500
$0.1419
$1,064.250
10,000
+
$0.1390
$1,390.000
Product Guides