Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPCALA010
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
6 x 6.5 x 7 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.005@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 2.94N Thru-Hole
This product is discontinued, but still in stock
IN STOCK:
1,990
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$5.150
$5.150
50
$2.720
$136.000
100
$1.210
$121.000
500
$0.929
$464.500
1,000
+
$0.799
$799.000
Product Guides