help desk software
DATA SHEET

SKPDALD010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Box

RoHS Compliant
CASE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPDALD010
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
CASE
Dimension:
7.8 x 7.8 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.78 N
Contact Rating @ Voltage:
0.005@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Box
Search Keywords:
SKPDALD010
  This product is discontinued, but still in stock
IN STOCK: 633
Can Ship immediately
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.8163
$24.489
50
$0.8081
$40.405
100
$0.8001
$80.010
250
$0.5593
$139.825
500
$0.5537
$276.850
800
$0.5065
$405.200
1,000
$0.4913
$491.300
2,500 +
$0.4198
$1,049.500
Tools/3D Models
Product Guides