help desk software
DATA SHEET

SKPDAMD010

Alps Electric

Switch Tactile - N.O. - SPST - 2 Terminals - Round Button - PC Pins - 0.005A - 12VDC - 1.18N - Through Hole.

RoHS Compliant
CASE Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPDAMD010
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Package Type:
CASE
Life Cycle:
Discontinued
The SKPDAMD010 is straight tactile switch with light blue actuator. This switch has dimensions: 7.8mm x 7.8mm x 5mm.
Search Keywords:
SKPDAMD010
   This product has been discontinued by the supplier
Minimum Order:
60
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides