help desk software
DATA SHEET

SKPGAAE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 2.45N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPGAAE010
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9600
Package Type:
Reel
Dimension:
8.6 x 6.3 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.005@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Button Gull Wing 0.005A 12VDC 2.45N SMD T/R
Search Keywords:
SKPGAAE010
IN STOCK: 900
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2400
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4190
$41.900
500
$0.4127
$206.350
1,000
$0.4065
$406.500
2,400
$0.4004
$960.960
4,800
$0.2464
$1,182.720
7,200
$0.1951
$1,404.720
9,600 +
$0.1912
$1,835.520
Tools/3D Models
Product Guides