help desk software
DATA SHEET

SKPLAFD010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole Radial Tape

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPLAFD010
RoHS:
Yes
HTS:
8536509032
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2700
Dimension:
6.45 x 6.45 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.45 N
Contact Rating @ Voltage:
0.05@16VDC A
Illumination Type:
N/A
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole Radial Tape
  This product is discontinued, but still in stock
IN STOCK: 2,643
Can Ship immediately
Minimum Order:
60
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.0200
$61.200
100
$0.5020
$50.200
250
$0.3720
$93.000
500
$0.2890
$144.500
1,000
$0.1292
$129.200
2,500
$0.1188
$297.000
5,000
$0.1140
$570.000
10,000 +
$0.1112
$1,112.000
RECOMMENDED REPLACEMENT
SKPMAME010
SKPMAME010
VIEW PRODUCT
Tools/3D Models
Product Guides