Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKPMANE010
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Dimension:
6.6 x 6 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.96 N
Contact Rating @ Voltage:
0.05@16VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD Embossed Tape
Search Keywords:
SKPMANE010
IN STOCK:
1,569
Can Ship immediately
You may purchase in-stock quantity up to 1,569
Minimum Order:
2000
Available in less than min:
1569
Multiple:
2000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.1514
$0.1514
2,000
$0.1376
$275.2000
4,000
$0.1320
$528.0000
6,000
$0.1300
$780.0000
8,000
$0.1281
$1,024.8000
26,000
$0.1253
$3,257.8000
50,000
$0.1207
$6,035.0000
100,000
$0.1189
$11,890.0000
150,000
+
$0.1171
$17,565.0000
Product Guides