help desk software
DATA SHEET

SKQBAJA010

Alps Electric

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQBAJA010
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Bulk
Dimension:
10 x 10.3 x 13 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 2.55N Thru-Hole
Search Keywords:
SKQBAJA010
IN STOCK: 0
On Order:
3,558   can ship 1/16/25 
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3231
$32.310
500
$0.2710
$135.500
4,000
$0.2400
$960.000
8,000
$0.2301
$1,840.800
12,000
$0.2267
$2,720.400
28,000
$0.2211
$6,190.800
52,000 +
$0.2177
$11,320.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides