Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQBARA010
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Dimension:
10 x 10.3 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/A
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords:
SKQBARA010
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2948
$29.480
1,000
$0.2356
$235.600
4,000
$0.2231
$892.400
8,000
$0.2146
$1,716.800
12,000
$0.2114
$2,536.800
28,000
$0.2068
$5,790.400
52,000
+
$0.2037
$10,592.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides