Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQEAAA010
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Bulk
Dimension:
12 x 14 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords:
SKQEAAA010
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3040
$0.3040
100
$0.2764
$27.6400
1,000
$0.2210
$221.0000
4,000
$0.2092
$836.8000
8,000
$0.2013
$1,610.4000
12,000
$0.1982
$2,378.4000
28,000
$0.1939
$5,429.2000
52,000
+
$0.1910
$9,932.0000
Product Guides