help desk software
DATA SHEET

SKQMAJE010

Alps Electric

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQMAJE010
RoHS:
Yes
HTS:
8536509031
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
6.3 x 3.5 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
SKQMAQE010
SKQMAQE010
VIEW PRODUCT
Tools/3D Models
Product Guides