Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQMALE010
RoHS:
Yes
HTS:
8536509031
Package Type:
Reel
Dimension:
6.3 x 3.5 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.57N SMD T/R
This product is not in stock and cannot be back-ordered
DOWNLOADS