help desk software
DATA SHEET

SKQMASE010

Alps Electric

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.57N SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQMASE010
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
6.3 x 3.5 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC part SKQMASE010 is a tactile switch designed with a J-Bend for easy installation on circuit boards. It features a normally open (N.O.) single-pole, single-throw (SPST) configuration, making it ideal for applications where a momentary button press is required. The switch has a low current rating of 0.05A and operates at a voltage of 12VDC. With a tactile force of 1.57N, it provides a satisfying click feedback to users. This surface mount device (SMD) switch is supplied on tape and reel for convenient automated assembly.
Search Keywords:
SKQMASE010
IN STOCK: 0
On Order:
6,000   can ship 1/15/25 
40,000   can ship 3/7/25 
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.2878
$575.600
4,000
$0.2754
$1,101.600
6,000
$0.2712
$1,627.200
8,000
$0.2671
$2,136.800
26,000
$0.2602
$6,765.200
50,000
$0.2500
$12,500.000
100,000 +
$0.2462
$24,620.000
Tools/3D Models
Product Guides