help desk software
DATA SHEET

SKQMBBE010

Alps Electric

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.57N SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKQMBBE010
RoHS:
Yes
HTS:
8536509033
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
6.3 x 3.5 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
ALPS ELECTRIC's SKQMBBE010 is a reliable and versatile tactile switch. Designed with a normally open single-pole, single-throw configuration, this button provides reliable contact closure when pressed. Its J-bend form factor is ideal for surface-mount applications, ensuring efficient installation and space-saving in electronic devices. With a low current rating of 0.05A and a voltage rating of 12VDC, this switch is suitable for a wide range of low-power applications. Its actuation force of 1.57N guarantees a satisfying tactile feedback, making it a popular choice in user interface designs. Additionally, this switch is shipped in tape and reel packaging for effortless integration into automated assembly processes.
Search Keywords:
SKQMBBE010
IN STOCK: 5,326
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1390
$278.000
4,000
$0.1334
$533.600
6,000
$0.1314
$788.400
8,000
$0.1294
$1,035.200
26,000
$0.1266
$3,291.600
50,000
$0.1220
$6,100.000
100,000
$0.1202
$12,020.000
150,000 +
$0.1184
$17,760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides