SKRAALE010
Alps ElectricSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.92N SMD Embossed T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRAALE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.8 x 3.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
3.92 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC SKRAALE010 is a tactile switch featuring a normally open single-pole single-throw configuration with a round button design and J-bend terminals. This switch has a rating of 0.05A and 12VDC, providing a tactile feedback force of 3.92N. Designed for surface mount applications, this switch is embossed and comes in tape and reel packaging for convenient handling during production. A reliable and compact solution for various electronic devices requiring precise and responsive switching capabilities.
Search Keywords:
SKRAALE010
IN STOCK:
6,458
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.1435
$430.500
6,000
$0.1413
$847.800
9,000
$0.1392
$1,252.800
12,000
$0.1356
$1,627.200
27,000
$0.1303
$3,518.100
51,000
$0.1283
$6,543.300
102,000
+
$0.1264
$12,892.800
Product Guides