SKRBAGE010
Alps ElectricTactile Switch - SKRB Series - Top Actuated - Surface Mount - Round Button - 110 gf - 50mA at 12VDC.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRBAGE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
The SKRBAGE010 is a TACT Switchâ„¢ 4.8 x 4.8mm low profile SMD type Tactile Switch features top push vertical operating direction.
Search Keywords:
SKRBAGE010
IN STOCK:
0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0536
$536.000
30,000
$0.0507
$1,521.000
50,000
$0.0499
$2,495.000
100,000
$0.0487
$4,870.000
150,000
$0.0480
$7,200.000
250,000
+
$0.0472
$11,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides