help desk software

SKRHACE010

Alps Electric

Switch Tactile Button J-Bend 0.05A 12VDC 1.2N SMD T/R .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRHACE010
RoHS:
Yes
HTS:
8537109170
COO:
JP
ECCN:
EAR99
Package Type:
Reel
Dimension:
7.5 x 7.5 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Actuator Style:
Button
Operating Force:
1.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC part SKRHACE010 is a high-quality tactile button switch with a unique J-Bend design. It is designed to provide a reliable and responsive performance for various applications. With a maximum current rating of 0.05A and a voltage rating of 12VDC, this switch offers versatility and compatibility with a wide range of electronic devices. The tactile feedback of 1.2N ensures a satisfying click feel, enhancing user experience and improving overall functionality. By being surface mount device (SMD) compatible, it is easy to integrate into circuit boards. This switch is supplied in tape and reel (T/R) packaging, making it convenient for automated assembly processes.
Search Keywords:
SKRHACE010
IN STOCK: 1,315
Can Ship immediately
Minimum Order:
1300
Multiple:
1300
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,300
$0.773
$1,004.900
2,600
$0.742
$1,929.200
5,200
$0.714
$3,712.800
7,800
$0.703
$5,483.400
10,400
$0.692
$7,196.800
15,600
$0.682
$10,639.200
26,000 +
$0.672
$17,472.000
DOWNLOADS