Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRKAEE020
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Reel
Dimension:
4.8mm x 2.9mm x 1.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
The ALPS ELECTRIC part SKRKAEE020 is a high-quality Tactile Switch that features a normally open single-pole single-throw (SPST) configuration. This compact and reliable button switch is designed for momentary contact applications. With its precision engineering and smooth operation, it provides an excellent tactile feedback when pressed. Ideal for use in a wide range of electronic devices and appliances where a dependable and responsive switch is required.
Search Keywords:
SKRKAEE020
IN STOCK:
11,997
Can Ship immediately
Minimum Order:
4500
Multiple:
4500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,500
$0.1334
$600.300
9,000
$0.1299
$1,169.100
13,500
$0.1266
$1,709.100
27,000
$0.1220
$3,294.000
54,000
$0.1202
$6,490.800
103,500
$0.1184
$12,254.400
153,000
+
$0.1166
$17,839.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides