SKRKAHE020
Alps ElectricSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRKAHE020
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4500
Package Type:
Reel
Dimension:
4.8mm x 2.9mm x 1.514052mm
Mounting:
Surface Mount14047
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
Gull Wing14059
Seal:
N/A
Seal Location:
N/A
The ALPS ELECTRIC SKRKAHE020 is a tactile switch designed for high-quality performance in electronic devices. This single-pole, single-throw (SPST) switch features a round button design with gull wing terminals for easy surface mounting. It has a low current rating of 0.05A and operates at 12VDC. The switch is designed to provide a tactile feedback of 0.98N when pressed, ensuring a satisfying user experience. Packaged in tape and reel format, this SMD switch is ideal for use in compact and handheld electronic devices.
Search Keywords:
SKRKAHE020
IN STOCK:
8,577
Can Ship immediately
Minimum Order:
4500
Multiple:
4500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
4,500
$0.1377
$619.650
9,000
$0.1338
$1,204.200
13,500
$0.1301
$1,756.350
27,000
$0.1250
$3,375.000
54,000
$0.1231
$6,647.400
103,500
+
$0.1213
$12,554.550
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides