help desk software
DATA SHEET

SKRPACE010

Alps Electric

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 2.55N SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alps Electric
Part No:
SKRPACE010
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
4.6 x 3.2 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@16VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
The ALPS ELECTRIC part SKRPACE010 is a tactile switch featuring a normally open (N.O.) single-pole, single-throw (SPST) configuration. This compact surface-mount device (SMD) button is designed with a J-bend shape for easy PCB mounting and integration. With a low current rating of 0.05A and a maximum voltage of 16VDC, this switch offers reliable performance in various electronic applications. The actuation force of 2.55N provides a satisfying tactile feedback, making it ideal for applications requiring a responsive and durable button. The SKRPACE010 is conveniently supplied in a tape and reel packaging for efficient assembly.
Search Keywords:
SKRPACE010
  Possible Replacement options available.  See Alternatives
IN STOCK: 40,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.1390
$556.000
8,000
$0.1334
$1,067.200
12,000
$0.1314
$1,576.800
28,000
$0.1266
$3,544.800
52,000
$0.1247
$6,484.400
100,000
$0.1220
$12,200.000
152,000
$0.1202
$18,270.400
252,000 +
$0.1184
$29,836.800
Tools/3D Models